IRF7902PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 516
Unit Price: 22,05000 Kč
Datasheet
Mosfet Array 30V 6.4A, 9.7A 1.4W, 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7902PBF

DigiKey Part Number
IRF7902PBF-ND
Manufacturer
Manufacturer Product Number
IRF7902PBF
Description
MOSFET 2N-CH 30V 6.4A/9.7A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 6.4A, 9.7A 1.4W, 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.4A, 9.7A
Rds On (Max) @ Id, Vgs
22.6mOhm @ 6.4A, 10V
Vgs(th) (Max) @ Id
2.25V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
6.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
580pF @ 15V
Power - Max
1.4W, 2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types