
IRF7329TRPBF | |
|---|---|
DigiKey Part Number | IRF7329PBFTR-ND - Tape & Reel (TR) IRF7329PBFCT-ND - Cut Tape (CT) IRF7329PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7329TRPBF |
Description | MOSFET 2P-CH 12V 9.2A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 12V 9.2A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 9.2A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 9.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3450pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 100 | 16,12020 Kč | 1 612,02 Kč |
| 500 | 12,69288 Kč | 6 346,44 Kč |
| 1 000 | 11,58964 Kč | 11 589,64 Kč |
| 2 000 | 10,66184 Kč | 21 323,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,88161 Kč | 39 526,44 Kč |
| 8 000 | 9,22584 Kč | 73 806,72 Kč |
| 12 000 | 8,89190 Kč | 106 702,80 Kč |
| 20 000 | 8,51684 Kč | 170 336,80 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

