Mosfet Array 50V 3A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7103TRPBFXTMA1

DigiKey Part Number
448-IRF7103TRPBFXTMA1TR-ND - Tape & Reel (TR)
448-IRF7103TRPBFXTMA1CT-ND - Cut Tape (CT)
448-IRF7103TRPBFXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7103TRPBFXTMA1
Description
MOSFET 2N-CH 50V 3A 8DSO-902
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 3A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
130mOhm @ 3A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
290pF @ 25V
Part Status
Active
Power - Max
2W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
3A (Ta)
Supplier Device Package
PG-DSO-8-902
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1018,41500 Kč184,15 Kč
10012,08430 Kč1 208,43 Kč
5009,35754 Kč4 678,77 Kč
1 0008,47941 Kč8 479,41 Kč
2 0007,74018 Kč15 480,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,11848 Kč28 473,92 Kč
8 0006,59571 Kč52 765,68 Kč
12 0006,32945 Kč75 953,40 Kč
20 0006,03032 Kč120 606,40 Kč
28 0005,85328 Kč163 891,84 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč