IRF2805STRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 86,66293 Kč
Datasheet

Similar


IXYS
In Stock: 288
Unit Price: 182,47000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 37,55633 Kč
Datasheet

Similar


IXYS
In Stock: 532
Unit Price: 115,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 64,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 350
Unit Price: 81,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: 125,57000 Kč
Datasheet
N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2805STRLPBF

DigiKey Part Number
IRF2805STRLPBFTR-ND - Tape & Reel (TR)
IRF2805STRLPBFCT-ND - Cut Tape (CT)
IRF2805STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF2805STRLPBF
Description
MOSFET N-CH 55V 135A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF2805STRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 104A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types