
IRDC3891 | |
|---|---|
DigiKey Part Number | IRDC3891-ND |
Manufacturer | |
Manufacturer Product Number | IRDC3891 |
Description | EVAL BOARD FOR IR3891 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IR3891 SupIRBuck® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.8V | |
Current - Output | 4A, 4A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | IR3891 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,51000 Kč | 654,51 Kč |
| Unit Price without VAT: | 654,51000 Kč |
|---|---|
| Unit Price with VAT: | 791,95710 Kč |

