
IRAC27951SR | |
|---|---|
DigiKey Part Number | IRAC27951SR-ND |
Manufacturer | |
Manufacturer Product Number | IRAC27951SR |
Description | EVAL BOARD FOR IR11682 IRS27951 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IR11682, IRS27951 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 240W | |
Voltage - Output | 24V | |
Current - Output | 10A | |
Voltage - Input | 250 ~ 300 VAC, 350V ~ 420V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | IR11682, IRS27951 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 340,36000 Kč | 3 340,36 Kč |
| Unit Price without VAT: | 3 340,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 041,83560 Kč |


