
IR3584MTRPBF | |
|---|---|
DigiKey Part Number | IR3584MTRPBFTR-ND - Tape & Reel (TR) IR3584MTRPBFCT-ND - Cut Tape (CT) IR3584MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR3584MTRPBF |
Description | IC REG CTRLR INTEL 2OUT 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12, VR12.5 Voltage Regulator IC 2 Output 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 3.3V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,09000 Kč | 102,09 Kč |
| 10 | 77,73800 Kč | 777,38 Kč |
| 25 | 71,63720 Kč | 1 790,93 Kč |
| 100 | 64,93080 Kč | 6 493,08 Kč |
| 250 | 61,73292 Kč | 15 433,23 Kč |
| 500 | 59,80558 Kč | 29 902,79 Kč |
| 1 000 | 58,21925 Kč | 58 219,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,09875 Kč | 156 296,25 Kč |
| Unit Price without VAT: | 102,09000 Kč |
|---|---|
| Unit Price with VAT: | 123,52890 Kč |


