Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2213STRPBF

DigiKey Part Number
IR2213STRPBFTR-ND - Tape & Reel (TR)
IR2213STRPBFCT-ND - Cut Tape (CT)
IR2213STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2213STRPBF
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2213STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
12V ~ 20V
Logic Voltage - VIL, VIH
6V, 9.5V
Current - Peak Output (Source, Sink)
2A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
1200 V
Rise / Fall Time (Typ)
25ns, 17ns
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10101,67200 Kč1 016,72 Kč
2594,00400 Kč2 350,10 Kč
10085,56690 Kč8 556,69 Kč
25081,54364 Kč20 385,91 Kč
50079,11794 Kč39 558,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00077,12208 Kč77 122,08 Kč
2 00075,47994 Kč150 959,88 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč