IR21271STRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2175STRPBF

DigiKey Part Number
IR2175SPBFTR-ND - Tape & Reel (TR)
IR2175SPBFCT-ND - Cut Tape (CT)
IR2175SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2175STRPBF
Description
IC CURRENT SENSE 0.5% 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sense Regulator 20mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2175STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
-
Accuracy
±0.5%
Voltage - Input
9.5V ~ 20V
Current - Output
20mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,49000 Kč67,49 Kč
1050,61700 Kč506,17 Kč
2546,40920 Kč1 160,23 Kč
10041,78080 Kč4 178,08 Kč
25039,57368 Kč9 893,42 Kč
50038,24346 Kč19 121,73 Kč
1 00037,14822 Kč37 148,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,99191 Kč89 979,77 Kč
5 00035,29506 Kč176 475,30 Kč
Manufacturers Standard Package
Unit Price without VAT:67,49000 Kč
Unit Price with VAT:81,66290 Kč