
IR2175SPBF | |
|---|---|
DigiKey Part Number | IR2175SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2175SPBF |
Description | IC CURRENT SENSE 0.5% 8SOIC |
Customer Reference | |
Detailed Description | Current Sense Regulator 20mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2175SPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | - | |
Accuracy | ±0.5% | |
Voltage - Input | 9.5V ~ 20V | |
Current - Output | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 117,88300 Kč | 1 178,83 Kč |
| 95 | 99,63221 Kč | 9 465,06 Kč |
| 190 | 95,96968 Kč | 18 234,24 Kč |
| 285 | 94,13660 Kč | 26 828,93 Kč |
| 570 | 91,44740 Kč | 52 125,02 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |

