Half-Bridge Gate Driver IC Inverting 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2130STRPBF

DigiKey Part Number
IR2130STRPBFTR-ND - Tape & Reel (TR)
IR2130STRPBFCT-ND - Cut Tape (CT)
IR2130STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2130STRPBF
Description
IC GATE DRVR HALF-BRIDGE 28SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2130STRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
250mA, 500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
80ns, 35ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
3-Phase
Mounting Type
Surface Mount
Number of Drivers
6
Package / Case
28-SOIC (0.295", 7.50mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
28-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1066,37500 Kč663,75 Kč
2560,91080 Kč1 522,77 Kč
10054,90350 Kč5 490,35 Kč
25052,03808 Kč13 009,52 Kč
50050,30994 Kč25 154,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,88838 Kč48 888,38 Kč
2 00047,71806 Kč95 436,12 Kč
3 00047,13211 Kč141 396,33 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč