
IR2113STRPBF | |
|---|---|
DigiKey Part Number | IR2113SPBFTR-ND - Tape & Reel (TR) IR2113SPBFCT-ND - Cut Tape (CT) IR2113SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2113STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2113STRPBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 17ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 3.3V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 49,70200 Kč | 497,02 Kč |
| 25 | 45,52360 Kč | 1 138,09 Kč |
| 100 | 40,94820 Kč | 4 094,82 Kč |
| 250 | 38,76316 Kč | 9 690,79 Kč |
| 500 | 38,14412 Kč | 19 072,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,36350 Kč | 36 363,50 Kč |
| 2 000 | 35,47171 Kč | 70 943,42 Kč |
| 3 000 | 35,02522 Kč | 105 075,66 Kč |
| 5 000 | 34,53058 Kč | 172 652,90 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |





