
IR2111STRPBF | |
|---|---|
DigiKey Part Number | IR2111SPBFTR-ND - Tape & Reel (TR) IR2111SPBFCT-ND - Cut Tape (CT) IR2111SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2111STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2111STRPBF Models |
Category | Logic Voltage - VIL, VIH 8.3V, 12.6V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 25 | 19,75480 Kč | 493,87 Kč |
| 100 | 17,51440 Kč | 1 751,44 Kč |
| 250 | 16,44564 Kč | 4 111,41 Kč |
| 500 | 15,80142 Kč | 7 900,71 Kč |
| 1 000 | 15,59122 Kč | 15 591,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,71078 Kč | 36 776,95 Kč |
| 5 000 | 14,37326 Kč | 71 866,30 Kč |
| 7 500 | 14,20431 Kč | 106 532,32 Kč |
| 12 500 | 14,01700 Kč | 175 212,50 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

