
IR2103STRPBF | |
|---|---|
DigiKey Part Number | IR2103SPBFTR-ND - Tape & Reel (TR) IR2103SPBFCT-ND - Cut Tape (CT) IR2103SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2103STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2103STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 210mA, 360mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,61800 Kč | 256,18 Kč |
| 25 | 23,21520 Kč | 580,38 Kč |
| 100 | 20,58010 Kč | 2 058,01 Kč |
| 250 | 19,32320 Kč | 4 830,80 Kč |
| 500 | 18,56644 Kč | 9 283,22 Kč |
| 1 000 | 17,94300 Kč | 17 943,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,28505 Kč | 43 212,62 Kč |
| 5 000 | 16,88857 Kč | 84 442,85 Kč |
| 7 500 | 16,68999 Kč | 125 174,93 Kč |
| 12 500 | 16,46994 Kč | 205 874,25 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


