
IR1168STRPBF | |
|---|---|
DigiKey Part Number | IR1168STRPBFTR-ND - Tape & Reel (TR) IR1168STRPBFCT-ND - Cut Tape (CT) IR1168STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR1168STRPBF |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 48 mA |
Manufacturer Infineon Technologies | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Applications Secondary-Side Controller, Synchronous Rectifier | Base Product Number |
Voltage - Supply 8.6V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 44,99900 Kč | 449,99 Kč |
| 25 | 41,09720 Kč | 1 027,43 Kč |
| 100 | 36,79900 Kč | 3 679,90 Kč |
| 250 | 34,75000 Kč | 8 687,50 Kč |
| 500 | 33,51532 Kč | 16 757,66 Kč |
| 1 000 | 32,49881 Kč | 32 498,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,42536 Kč | 78 563,40 Kč |
| 5 000 | 30,77853 Kč | 153 892,65 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

