
IR11662STRPBF | |
|---|---|
DigiKey Part Number | 448-IR11662STRPBFTR-ND - Tape & Reel (TR) 448-IR11662STRPBFCT-ND - Cut Tape (CT) 448-IR11662STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR11662STRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR11662STRPBF Models |
Category | Voltage - Supply 11.4V ~ 18V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 2V, 2.15V |
Series | Current - Peak Output (Source, Sink) 1A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 21ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 25,04640 Kč | 626,16 Kč |
| 100 | 22,29570 Kč | 2 229,57 Kč |
| 250 | 20,98456 Kč | 5 246,14 Kč |
| 500 | 20,19504 Kč | 10 097,52 Kč |
| 1 000 | 20,11797 Kč | 20 117,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,85847 Kč | 47 146,18 Kč |
| 5 000 | 18,44481 Kč | 92 224,05 Kč |
| 7 500 | 18,23771 Kč | 136 782,83 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

