New Product
N-Channel 25 V 47A (Ta), 338A (Tc) 2.5W (Ta), 130W (Tc) Surface Mount PG-TTFN-9-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQEH68NE2LM7UCGATMA1

DigiKey Part Number
448-IQEH68NE2LM7UCGATMA1TR-ND - Tape & Reel (TR)
448-IQEH68NE2LM7UCGATMA1CT-ND - Cut Tape (CT)
448-IQEH68NE2LM7UCGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQEH68NE2LM7UCGATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 47A (Ta), 338A (Tc) 2.5W (Ta), 130W (Tc) Surface Mount PG-TTFN-9-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.68mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 369µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TTFN-9-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1039,79100 Kč397,91 Kč
10027,35620 Kč2 735,62 Kč
50022,03824 Kč11 019,12 Kč
1 00020,81511 Kč20 815,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,33759 Kč86 687,95 Kč
10 00017,00576 Kč170 057,60 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč