
IQEH64NE2LM7UCGSCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQEH64NE2LM7UCGSCATMA1TR-ND - Tape & Reel (TR) 448-IQEH64NE2LM7UCGSCATMA1CT-ND - Cut Tape (CT) 448-IQEH64NE2LM7UCGSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQEH64NE2LM7UCGSCATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 48A (Ta), 348A (Tc) 2.5W (Ta), 130W (Tc) Surface Mount PG-WHTFN-9-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.64mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 370µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 130W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHTFN-9-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 39,72100 Kč | 397,21 Kč |
| 100 | 27,40290 Kč | 2 740,29 Kč |
| 500 | 22,67674 Kč | 11 338,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 18,52663 Kč | 111 159,78 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |


