
IQE220N15NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE220N15NM5ATMA1TR-ND - Tape & Reel (TR) 448-IQE220N15NM5ATMA1CT-ND - Cut Tape (CT) 448-IQE220N15NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE220N15NM5ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 7A (Ta), 44A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | IQE220N15NM5ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.6V @ 46µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 75 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSON-8-5 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 45,62900 Kč | 456,29 Kč |
| 100 | 31,60200 Kč | 3 160,20 Kč |
| 500 | 25,61000 Kč | 12 805,00 Kč |
| 1 000 | 24,89838 Kč | 24 898,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,34181 Kč | 101 709,05 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |


