
IQE004NE1LM7SCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE004NE1LM7SCATMA1TR-ND - Tape & Reel (TR) 448-IQE004NE1LM7SCATMA1CT-ND - Cut Tape (CT) 448-IQE004NE1LM7SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE004NE1LM7SCATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 15 V 58A (Ta), 379A (Tc) 2.1W (Ta), 89W (Tc) Surface Mount PG-WHSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IQE004NE1LM7SCATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 15 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 7V | |
Rds On (Max) @ Id, Vgs | 0.45mOhm @ 30A, 7V | |
Vgs(th) (Max) @ Id | 2V @ 432µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 7 V | |
Vgs (Max) | ±7V | |
Input Capacitance (Ciss) (Max) @ Vds | 6240 pF @ 7.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 18,54648 Kč | 111 278,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 100 | 27,41290 Kč | 2 741,29 Kč |
| 500 | 22,70094 Kč | 11 350,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 43,69700 Kč | 436,97 Kč |
| 100 | 30,15520 Kč | 3 015,52 Kč |
| 500 | 24,36230 Kč | 12 181,15 Kč |
| 1 000 | 22,70094 Kč | 22 700,94 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |







