N-Channel 80 V 31A (Ta), 323A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQD016N08NM5ATMA1

DigiKey Part Number
448-IQD016N08NM5ATMA1TR-ND - Tape & Reel (TR)
448-IQD016N08NM5ATMA1CT-ND - Cut Tape (CT)
448-IQD016N08NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQD016N08NM5ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 31A (Ta), 323A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TSON-8-9
Datasheet
 Datasheet
EDA/CAD Models
IQD016N08NM5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.57mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.8V @ 159µA
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9200 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-8-9
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1077,21000 Kč772,10 Kč
10055,34860 Kč5 534,86 Kč
50053,64864 Kč26 824,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00043,83072 Kč219 153,60 Kč
Manufacturers Standard Package
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč