
IQD005N04NM6CGSCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQD005N04NM6CGSCATMA1TR-ND - Tape & Reel (TR) 448-IQD005N04NM6CGSCATMA1CT-ND - Cut Tape (CT) 448-IQD005N04NM6CGSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQD005N04NM6CGSCATMA1 |
Description | OPTIMOS POWER MOSFETS 25 V - 150 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 57A (Ta), 597A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-WHTFN-9-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQD005N04NM6CGSCATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.49mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1.449mA | |
Gate Charge (Qg) (Max) @ Vgs | 163 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHTFN-9-U02 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,46000 Kč | 97,46 Kč |
| 10 | 64,39200 Kč | 643,92 Kč |
| 100 | 45,66170 Kč | 4 566,17 Kč |
| 500 | 42,47384 Kč | 21 236,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,70093 Kč | 173 504,65 Kč |
| Unit Price without VAT: | 97,46000 Kč |
|---|---|
| Unit Price with VAT: | 117,92660 Kč |


