
IPZA60R016CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPZA60R016CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPZA60R016CM8XKSA1 |
Description | IPZA60R016CM8XKSA1 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 123A (Tc) 521W (Tc) Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IPZA60R016CM8XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 62.5A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 1.48mA | |
Gate Charge (Qg) (Max) @ Vgs | 171 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7545 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 521W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-U02 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,48000 Kč | 321,48 Kč |
| 30 | 197,31833 Kč | 5 919,55 Kč |
| 120 | 170,12233 Kč | 20 414,68 Kč |
| 510 | 168,29116 Kč | 85 828,49 Kč |
| Unit Price without VAT: | 321,48000 Kč |
|---|---|
| Unit Price with VAT: | 388,99080 Kč |



