
IPZ40N04S53R9ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPZ40N04S53R9ATMA1TR-ND - Tape & Reel (TR) 448-IPZ40N04S53R9ATMA1CT-ND - Cut Tape (CT) 448-IPZ40N04S53R9ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPZ40N04S53R9ATMA1 |
Description | MOSFET_(20V 40V) PG-TSDSON-8 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 89A (Tj) 58W (Tc) Surface Mount PG-TSDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IPZ40N04S53R9ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 21µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1737 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 100 | 11,83660 Kč | 1 183,66 Kč |
| 500 | 9,23912 Kč | 4 619,56 Kč |
| 1 000 | 8,40298 Kč | 8 402,98 Kč |
| 2 000 | 7,85178 Kč | 15 703,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,93845 Kč | 34 692,25 Kč |
| 10 000 | 6,46820 Kč | 64 682,00 Kč |
| 15 000 | 6,41489 Kč | 96 223,35 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

