


IPW80R290C3AXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW80R290C3AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW80R290C3AXKSA1 |
Description | MOSFET N-CH 800V 17A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 227W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 100 V |
Packaging Tube | Power Dissipation (Max) 227W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 290mOhm @ 11A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.9V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 30 | 108,49667 Kč | 3 254,90 Kč |
| 120 | 90,90208 Kč | 10 908,25 Kč |
| 510 | 78,00839 Kč | 39 784,28 Kč |
| 1 020 | 73,30484 Kč | 74 770,94 Kč |
| 2 010 | 69,43067 Kč | 139 555,65 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |


