
IPW60R099CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R099CM8XKSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPW60R099CM8XKSA1 |
Description | IPW60R099CM8XKSA1 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 176W (Tc) Through Hole PG-TO247-3-U06 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R099CM8XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 10.1A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-U06 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 30 | 55,20367 Kč | 1 656,11 Kč |
| 120 | 45,51142 Kč | 5 461,37 Kč |
| 510 | 38,40245 Kč | 19 585,25 Kč |
| 1 020 | 35,80838 Kč | 36 524,55 Kč |
| 2 010 | 35,59161 Kč | 71 539,14 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


