N-Channel 600 V 37A (Tc) 201W (Tc) Through Hole PG-TO247-3-U06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW60R070CM8XKSA1

DigiKey Part Number
448-IPW60R070CM8XKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R070CM8XKSA1
Description
IPW60R070CM8XKSA1
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 37A (Tc) 201W (Tc) Through Hole PG-TO247-3-U06
Datasheet
 Datasheet
EDA/CAD Models
IPW60R070CM8XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
70mOhm @ 14.3A, 10V
Vgs(th) (Max) @ Id
4.7V @ 360µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1878 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
201W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-U06
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
3071,54733 Kč2 146,42 Kč
12059,38758 Kč7 126,51 Kč
51050,47508 Kč25 742,29 Kč
1 02047,22306 Kč48 167,52 Kč
2 01045,20347 Kč90 858,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč