
IPTC039N15NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTC039N15NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTC039N15NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTC039N15NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC039N15NM5ATMA1 |
Description | OPTIMOS 5 POWER MOSFET |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 21A (Ta), 190A (Tc) 3.8W (Ta), 319W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPTC039N15NM5ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 3.9mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.6V @ 243µA |
Series | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 75 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 319W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-16-2 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 120,08800 Kč | 1 200,88 Kč |
| 100 | 87,20890 Kč | 8 720,89 Kč |
| 500 | 73,19692 Kč | 36 598,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 65,45427 Kč | 117 817,69 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |


