
IPTC034N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTC034N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPTC034N15NM6ATMA1CT-ND - Cut Tape (CT) 448-IPTC034N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC034N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 22A (Ta), 194A (Tc) 3.8W (Ta), 294W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPTC034N15NM6ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 3.2mOhm @ 84A, 15V |
Mfr | Vgs(th) (Max) @ Id 4V @ 179µA |
Series | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6400 pF @ 75 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 294W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-16-2 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 10 | 96,02400 Kč | 960,24 Kč |
| 100 | 68,81250 Kč | 6 881,25 Kč |
| 500 | 57,20906 Kč | 28 604,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 50,79603 Kč | 91 432,85 Kč |
| 3 600 | 48,09586 Kč | 173 145,10 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |


