N-Channel 600 V 48A (Tc) 278W (Tc) Surface Mount PG-HSOF-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT60R055CM8XTMA1

DigiKey Part Number
448-IPT60R055CM8XTMA1TR-ND - Tape & Reel (TR)
448-IPT60R055CM8XTMA1CT-ND - Cut Tape (CT)
448-IPT60R055CM8XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT60R055CM8XTMA1
Description
IPT60R055CM8XTMA1
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 48A (Tc) 278W (Tc) Surface Mount PG-HSOF-8
Datasheet
 Datasheet
EDA/CAD Models
IPT60R055CM8XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
55mOhm @ 18.2A, 10V
Vgs(th) (Max) @ Id
4.7V @ 440µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2245 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
1087,22600 Kč872,26 Kč
10062,72310 Kč6 272,31 Kč
50057,49126 Kč28 745,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00046,96990 Kč93 939,80 Kč
Manufacturers Standard Package
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč