
IPQC60T010S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPQC60T010S7XTMA1TR-ND - Tape & Reel (TR) 448-IPQC60T010S7XTMA1CT-ND - Cut Tape (CT) 448-IPQC60T010S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPQC60T010S7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 174A (Tc) 694W (Tc) Surface Mount PG-HDSOP-22-101 |
Datasheet | Datasheet |
EDA/CAD Models | IPQC60T010S7XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 50A, 12V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 3.06mA |
Series | Gate Charge (Qg) (Max) @ Vgs 318 nC @ 12 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11986 pF @ 300 V |
FET Type | Power Dissipation (Max) 694W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-22-101 |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPDQ60T010S7XTMA1 | Infineon Technologies | 696 | 448-IPDQ60T010S7XTMA1CT-ND | 547,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 350,81760 Kč | 263 113,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,70000 Kč | 543,70 Kč |
| 10 | 434,94100 Kč | 4 349,41 Kč |
| 25 | 407,77520 Kč | 10 194,38 Kč |
| 100 | 377,92040 Kč | 37 792,04 Kč |
| 250 | 363,68904 Kč | 90 922,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,42000 Kč | 547,42 Kč |
| 10 | 437,91300 Kč | 4 379,13 Kč |
| 25 | 410,56120 Kč | 10 264,03 Kč |
| 100 | 380,50270 Kč | 38 050,27 Kč |
| 250 | 366,17404 Kč | 91 543,51 Kč |
| Unit Price without VAT: | 543,70000 Kč |
|---|---|
| Unit Price with VAT: | 657,87700 Kč |

