IPP80N06S4L07AKSA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 643
Unit Price: 74,94000 Kč
Datasheet

Similar


IXYS
In Stock: 214
Unit Price: 78,31000 Kč
Datasheet

Similar


IXYS
In Stock: 21
Unit Price: 104,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 629
Unit Price: 61,05000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 692
Unit Price: 11,99850 Kč
Datasheet
N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80N06S4L07AKSA2

DigiKey Part Number
IPP80N06S4L07AKSA2-ND
Manufacturer
Manufacturer Product Number
IPP80N06S4L07AKSA2
Description
MOSFET N-CH 60V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.2V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5680 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19 000In Stock
Ships from Rochester Electronics, LLC