IPP80N06S207AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 37 026
Unit Price: 1,48086 Kč
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: 3,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 933
Unit Price: 2,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet
N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80N06S207AKSA1

DigiKey Part Number
IPP80N06S207AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80N06S207AKSA1
Description
MOSFET N-CH 55V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 68A, 10V
Vgs(th) (Max) @ Id
4V @ 180µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 9 500 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

9 500In Stock
Ships from Rochester Electronics, LLC