N-Channel 200 V 13A (Ta), 116A (Tc) 3.8W (Ta), 300W (Tc) Through Hole PG-TO220-3-U04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 13A (Ta), 116A (Tc) 3.8W (Ta), 300W (Tc) Through Hole PG-TO220-3-U04
TO-220-3

IPP095N20NM6AKSA1

DigiKey Part Number
448-IPP095N20NM6AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP095N20NM6AKSA1
Description
IPP095N20NM6AKSA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 13A (Ta), 116A (Tc) 3.8W (Ta), 300W (Tc) Through Hole PG-TO220-3-U04
Datasheet
 Datasheet
EDA/CAD Models
IPP095N20NM6AKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Rds On (Max) @ Id, Vgs
8.7mOhm @ 62A, 15V
Vgs(th) (Max) @ Id
4.5V @ 186µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-U04
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
5055,84200 Kč2 792,10 Kč
10050,86980 Kč5 086,98 Kč
50042,15726 Kč21 078,63 Kč
1 00039,58123 Kč39 581,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč