N-Channel 60 V 80A (Tc) 3W (Ta), 107W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP040N06NXKSA1

DigiKey Part Number
448-IPP040N06NXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP040N06NXKSA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 3W (Ta), 107W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3375 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
5029,71220 Kč1 485,61 Kč
10026,73890 Kč2 673,89 Kč
50021,51960 Kč10 759,80 Kč
1 00019,84248 Kč19 842,48 Kč
2 00018,43205 Kč36 864,10 Kč
5 00016,90700 Kč84 535,00 Kč
10 00016,52805 Kč165 280,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč