
IPP033N03LF2SAKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP033N03LF2SAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP033N03LF2SAKSA1 |
Description | MOSFET N-CH 30V 80A TO220-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 78A (Tc) 3.8W (Ta), 83W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP033N03LF2SAKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U05 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 100 | 11,34310 Kč | 1 134,31 Kč |
| 500 | 8,83974 Kč | 4 419,87 Kč |
| 1 000 | 8,03362 Kč | 8 033,62 Kč |
| 2 000 | 7,35539 Kč | 14 710,78 Kč |
| 5 000 | 6,62134 Kč | 33 106,70 Kč |
| 10 000 | 6,16779 Kč | 61 677,90 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


