
IPG20N06S4L11ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPG20N06S4L11ATMA2TR-ND - Tape & Reel (TR) 448-IPG20N06S4L11ATMA2CT-ND - Cut Tape (CT) 448-IPG20N06S4L11ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S4L11ATMA2 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A (Tc) 65W (Tc) Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.2mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 28µA | |
Gate Charge (Qg) (Max) @ Vgs | 53nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4020pF @ 25V | |
Power - Max | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 31,59600 Kč | 315,96 Kč |
| 100 | 21,52150 Kč | 2 152,15 Kč |
| 500 | 17,21216 Kč | 8 606,08 Kč |
| 1 000 | 16,77117 Kč | 16 771,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,70195 Kč | 68 509,75 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |



