Mosfet Array 40V 20A (Tc) 54W (Tc) Surface Mount PG-TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 20A (Tc) 54W (Tc) Surface Mount PG-TDSON-8-4
PG-TDSON-8-4

IPG20N04S409AATMA1

DigiKey Part Number
448-IPG20N04S409AATMA1TR-ND - Tape & Reel (TR)
448-IPG20N04S409AATMA1CT-ND - Cut Tape (CT)
448-IPG20N04S409AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N04S409AATMA1
Description
MOSFET 2N-CH 40V 20A 8TDSON
Customer Reference
Detailed Description
Mosfet Array 40V 20A (Tc) 54W (Tc) Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
IPG20N04S409AATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Rds On (Max) @ Id, Vgs
8.6mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4V @ 22µA
Gate Charge (Qg) (Max) @ Vgs
28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2250pF @ 25V
Power - Max
54W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 090
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1024,79900 Kč247,99 Kč
10016,68080 Kč1 668,08 Kč
50013,20354 Kč6 601,77 Kč
1 00012,16960 Kč12 169,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,12612 Kč50 630,60 Kč
10 0009,94255 Kč99 425,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč