N-Channel 80 V 209A (Tc) 214W (Tc) Surface Mount PG-TO263-7-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPF023N08NF2SATMA1

DigiKey Part Number
448-IPF023N08NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPF023N08NF2SATMA1CT-ND - Cut Tape (CT)
448-IPF023N08NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPF023N08NF2SATMA1
Description
TRENCH 40<-<100V PG-TO263-7
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 209A (Tc) 214W (Tc) Surface Mount PG-TO263-7-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 139µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6200 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
214W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-TO263-7-14
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.3mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
1070,19600 Kč701,96 Kč
10049,38730 Kč4 938,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80038,52109 Kč30 816,87 Kč
1 60035,98624 Kč57 577,98 Kč
2 40034,69543 Kč83 269,03 Kč
4 00033,24566 Kč132 982,64 Kč
5 60032,38747 Kč181 369,83 Kč
Manufacturers Standard Package
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč