
IPF009N10NM8ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF009N10NM8ATMA1TR-ND - Tape & Reel (TR) 448-IPF009N10NM8ATMA1CT-ND - Cut Tape (CT) 448-IPF009N10NM8ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF009N10NM8ATMA1 |
Description | IPF009N10NM8ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Ta), 408A (Tc) 3.8W (Ta), 500W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.94mOhm @ 100A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.2V @ 279µA |
Series | Gate Charge (Qg) (Max) @ Vgs 319 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 21000 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 500W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 10 | 81,96200 Kč | 819,62 Kč |
| 25 | 75,43840 Kč | 1 885,96 Kč |
| 100 | 68,26630 Kč | 6 826,63 Kč |
| 250 | 64,84476 Kč | 16 211,19 Kč |
| 500 | 62,78256 Kč | 31 391,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,08555 Kč | 61 085,55 Kč |
| 2 000 | 59,68865 Kč | 119 377,30 Kč |
| 3 000 | 58,98909 Kč | 176 967,27 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |


