N-Channel 650 V 29A (Tc) 186W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ65R099CFD7XTMA1

DigiKey Part Number
448-IPDQ65R099CFD7XTMA1TR-ND - Tape & Reel (TR)
448-IPDQ65R099CFD7XTMA1CT-ND - Cut Tape (CT)
448-IPDQ65R099CFD7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ65R099CFD7XTMA1
Description
HIGH POWER_NEW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 29A (Tc) 186W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ65R099CFD7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 9.7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 480µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1942 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
186W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1067,55100 Kč675,51 Kč
2562,14560 Kč1 553,64 Kč
10056,20530 Kč5 620,53 Kč
25053,37104 Kč13 342,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75050,80844 Kč38 106,33 Kč
1 50049,55444 Kč74 331,66 Kč
2 25048,92618 Kč110 083,90 Kč
3 75048,23045 Kč180 864,19 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč