
IPD50N10S3L16ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD50N10S3L16ATMA2TR-ND - Tape & Reel (TR) 448-IPD50N10S3L16ATMA2CT-ND - Cut Tape (CT) 448-IPD50N10S3L16ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N10S3L16ATMA2 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N10S3L16ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4180 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TO252-3-11 |
Rds On (Max) @ Id, Vgs 15mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 60µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 47,32900 Kč | 473,29 Kč |
| 100 | 32,56790 Kč | 3 256,79 Kč |
| 500 | 26,25632 Kč | 13 128,16 Kč |
| 1 000 | 24,22791 Kč | 24 227,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,03387 Kč | 55 084,68 Kč |
| 5 000 | 20,67870 Kč | 103 393,50 Kč |
| 7 500 | 19,98872 Kč | 149 915,40 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |




