Similar
Similar
Similar
Similar
Similar

IPD031N03M G | |
|---|---|
DigiKey Part Number | IPD031N03MGINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD031N03M G |
Description | MOSFET N-CH 30V 90A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,59643 Kč | 26 491,08 Kč |
| 5 000 | 9,86335 Kč | 49 316,75 Kč |
| 7 500 | 9,64595 Kč | 72 344,62 Kč |
| Unit Price without VAT: | 10,59643 Kč |
|---|---|
| Unit Price with VAT: | 12,82168 Kč |




