


IPD023N04NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD023N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPD023N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPD023N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD023N04NF2SATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 143A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD023N04NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 81µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 100 | 15,81570 Kč | 1 581,57 Kč |
| 500 | 12,49046 Kč | 6 245,23 Kč |
| 1 000 | 11,42102 Kč | 11 421,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,52137 Kč | 21 042,74 Kč |
| 4 000 | 9,76512 Kč | 39 060,48 Kč |
| 6 000 | 9,37991 Kč | 56 279,46 Kč |
| 10 000 | 9,29162 Kč | 92 916,20 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


