


IPBE65R145CFD7AATMA1 | |
---|---|
DigiKey Part Number | 448-IPBE65R145CFD7AATMA1TR-ND - Tape & Reel (TR) 448-IPBE65R145CFD7AATMA1CT-ND - Cut Tape (CT) 448-IPBE65R145CFD7AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPBE65R145CFD7AATMA1 |
Description | AUTOMOTIVE PG-TO263-7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 98W (Tc) Surface Mount PG-TO263-7-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPBE65R145CFD7AATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 420µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1694 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 98W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 99,15000 Kč | 99,15 Kč |
10 | 65,67700 Kč | 656,77 Kč |
100 | 46,65500 Kč | 4 665,50 Kč |
500 | 43,70010 Kč | 21 850,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 35,70262 Kč | 35 702,62 Kč |
Unit Price without VAT: | 99,15000 Kč |
---|---|
Unit Price with VAT: | 119,97150 Kč |