N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R660CFDAATMA1

DigiKey Part Number
448-IPB65R660CFDAATMA1TR-ND - Tape & Reel (TR)
448-IPB65R660CFDAATMA1CT-ND - Cut Tape (CT)
448-IPB65R660CFDAATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R660CFDAATMA1
Description
MOSFET N-CH 650V 6A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R660CFDAATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
660mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
543 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1036,85100 Kč368,51 Kč
10025,18500 Kč2 518,50 Kč
50020,19630 Kč10 098,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,90234 Kč16 902,34 Kč
2 00015,67648 Kč31 352,96 Kč
3 00015,05214 Kč45 156,42 Kč
5 00014,81669 Kč74 083,45 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč