


IPB65R310CFDAATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R310CFDAATMA1TR-ND - Tape & Reel (TR) 448-IPB65R310CFDAATMA1CT-ND - Cut Tape (CT) 448-IPB65R310CFDAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R310CFDAATMA1 |
Description | MOSFET N-CH 650V 11.4A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R310CFDAATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 310mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 440µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 104.2W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 43,84400 Kč | 438,44 Kč |
| 100 | 30,41980 Kč | 3 041,98 Kč |
| 500 | 25,82670 Kč | 12 913,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,83994 Kč | 22 839,94 Kč |
| 2 000 | 21,29040 Kč | 42 580,80 Kč |
| 3 000 | 21,10033 Kč | 63 300,99 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


