


IPB65R190CFD7AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R190CFD7AATMA1TR-ND - Tape & Reel (TR) 448-IPB65R190CFD7AATMA1CT-ND - Cut Tape (CT) 448-IPB65R190CFD7AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R190CFD7AATMA1 |
Description | MOSFET N-CH 650V 14A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 14A (Tc) 77W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R190CFD7AATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 190mOhm @ 6.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1291 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 77W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 54,86800 Kč | 548,68 Kč |
| 100 | 38,55230 Kč | 3 855,23 Kč |
| 500 | 34,56858 Kč | 17 284,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,35289 Kč | 29 352,89 Kč |
| 2 000 | 28,24231 Kč | 56 484,62 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |


