


IPB60R125C6ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R125C6ATMA1TR-ND - Tape & Reel (TR) IPB60R125C6ATMA1CT-ND - Cut Tape (CT) IPB60R125C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R125C6ATMA1 |
Description | MOSFET N-CH 600V 30A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 219W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R125C6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 960µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2127 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 219W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 80,08600 Kč | 800,86 Kč |
| 100 | 57,30770 Kč | 5 730,77 Kč |
| 500 | 51,56058 Kč | 25 780,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,47250 Kč | 44 472,50 Kč |
| 2 000 | 42,12462 Kč | 84 249,24 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |



