


IPB050N10NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB050N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB050N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB050N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB050N10NF2SATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 103A (Tc) 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB050N10NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.05mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 85µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 100 | 19,88300 Kč | 1 988,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,94900 Kč | 11 959,20 Kč |
| 1 600 | 13,79634 Kč | 22 074,14 Kč |
| 2 400 | 13,20914 Kč | 31 701,94 Kč |
| 4 000 | 12,54940 Kč | 50 197,60 Kč |
| 5 600 | 12,41244 Kč | 69 509,66 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

